T495X475K050AT4095 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3.497
Unit Price: kr.44.25000
Datasheet

Upgrade


KEMET
In Stock: 15.971
Unit Price: kr.17.37000
Datasheet

Upgrade


KEMET
In Stock: 656
Unit Price: kr.57.44000
Datasheet

Similar


KEMET
In Stock: 307
Unit Price: kr.15.09000
Datasheet

Similar


KEMET
In Stock: 17.224
Unit Price: kr.11.22000
Datasheet

Similar


KEMET
In Stock: 3.680
Unit Price: kr.9.76000
Datasheet

Similar


KEMET
In Stock: 1.374
Unit Price: kr.15.91000
Datasheet

Similar


KEMET
In Stock: 4.276
Unit Price: kr.18.26000
Datasheet

Similar


KEMET
In Stock: 3.002
Unit Price: kr.16.61000
Datasheet

Similar


KEMET
In Stock: 570
Unit Price: kr.38.23000
Datasheet

Similar


KEMET
In Stock: 253
Unit Price: kr.119.19000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.9.34325
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.11.03287
Datasheet

Direct


KYOCERA AVX
In Stock: 198
Unit Price: kr.10.78000
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X475K050AT4095

DigiKey Part Number
399-T495X475K050AT4095TR-ND - Tape & Reel (TR)
399-T495X475K050AT4095CT-ND - Cut Tape (CT)
399-T495X475K050AT4095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X475K050AT4095
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X475K050AT4095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
300mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X475K050ATE300KEMET3.497399-8542-1-NDkr.44.25000Direct
T495D475K050ATE300KEMET15.971399-9769-1-NDkr.17.37000Upgrade
T495X475K050AHE300KEMET656399-10408-1-NDkr.57.44000Upgrade
T491D475K050AHKEMET307399-8386-1-NDkr.15.09000Similar
T491D475K050ATKEMET17.224399-3792-1-NDkr.11.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.03000kr.64.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.87368kr.17,436.84
Manufacturers Standard Package
Unit Price without VAT:kr.64.03000
Unit Price with VAT:kr.80.03750