


TPSD475K050R0300 | |
|---|---|
DigiKey Part Number | 478-3339-2-ND - Tape & Reel (TR) 478-3339-1-ND - Cut Tape (CT) 478-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD475K050RNJ | KYOCERA AVX | 13.926 | 478-1738-1-ND | kr.8.12000 | Similar |
| TPSD475K050R0500 | KYOCERA AVX | 2.189 | 478-2422-1-ND | kr.28.28000 | Similar |
| TPSD475K050R0700 | KYOCERA AVX | 500 | 478-9195-1-ND | kr.19.46000 | Similar |
| 593D475X9050D2TE3 | Vishay Sprague | 431 | 718-1107-1-ND | kr.11.60000 | Direct |
| T495D475K050ATE300 | KEMET | 16.471 | 399-9769-1-ND | kr.17.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.16400 | kr.71.64 |
| 50 | kr.5.73260 | kr.286.63 |
| 100 | kr.5.29140 | kr.529.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.75748 | kr.2,878.74 |
| 1.000 | kr.5.48397 | kr.5,483.97 |
| 1.500 | kr.5.34695 | kr.8,020.42 |
| 2.500 | kr.5.19502 | kr.12,987.55 |
| 3.500 | kr.5.10624 | kr.17,871.84 |
| 5.000 | kr.5.02076 | kr.25,103.80 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

