TAJY475K050RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 200
Unit Price: kr.7.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 35
Unit Price: kr.13.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.219
Unit Price: kr.27.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 653
Unit Price: kr.19.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.72190
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.03700
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.95110
Datasheet

Similar


Vishay Sprague
In Stock: 10.176
Unit Price: kr.8.06000
Datasheet

Similar


Vishay Sprague
In Stock: 1.701
Unit Price: kr.10.43000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.45455
Datasheet

Similar


KEMET
In Stock: 331
Unit Price: kr.14.66000
Datasheet

Similar


KEMET
In Stock: 8.143
Unit Price: kr.9.54000
Datasheet

Similar


KEMET
In Stock: 2.565
Unit Price: kr.15.49000
Datasheet

Similar


KEMET
In Stock: 3.905
Unit Price: kr.15.55000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY475K050RNJ

DigiKey Part Number
TAJY475K050RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY475K050RNJ
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJY475K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.11937kr.30,716.22
Unit Price without VAT:kr.5.11937
Unit Price with VAT:kr.6.39921