Direct
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D475K050C0600 | |
|---|---|
DigiKey Part Number | 718-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D475K050C0600 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D475K050C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9050D2TE3 | Vishay Sprague | 431 | 718-1107-1-ND | kr.11.60000 | Direct |
| 293D475X9050D2TE3 | Vishay Sprague | 39 | 718-1085-1-ND | kr.8.94000 | Similar |
| 593D475X9050E2TE3 | Vishay Sprague | 0 | 593D475X9050E2TE3-ND | kr.9.34325 | Similar |
| TR3D475K050C0300 | Vishay Sprague | 43 | 718-1357-1-ND | kr.18.45000 | Similar |
| TR3E475K050C0300 | Vishay Sprague | 442 | 718-1378-1-ND | kr.31.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.09472 | kr.3,547.36 |
| Unit Price without VAT: | kr.7.09472 |
|---|---|
| Unit Price with VAT: | kr.8.86840 |










