TR3D336M025C0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.49748
Datasheet

Upgrade


Vishay Sprague
In Stock: 49
Unit Price: kr.8.45000
Datasheet

Upgrade


Vishay Sprague
In Stock: 394
Unit Price: kr.9.60000
Datasheet

Similar


Vishay Sprague
In Stock: 1.773
Unit Price: kr.7.68000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.93888
Datasheet

Similar


Vishay Sprague
In Stock: 1.271
Unit Price: kr.10.05000
Datasheet

Similar


Vishay Sprague
In Stock: 532
Unit Price: kr.28.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.63430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.31648
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.53840
Datasheet

Direct


KYOCERA AVX
In Stock: 1.355
Unit Price: kr.10.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.39566
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.814
Unit Price: kr.11.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.265
Unit Price: kr.15.23000
Datasheet
TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D336M025C0200

DigiKey Part Number
TR3D336M025C0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D336M025C0200
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D336M025C0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.06694kr.2,033.47
Manufacturers Standard Package
Unit Price without VAT:kr.4.06694
Unit Price with VAT:kr.5.08368