293D336X0025E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 461
Unit Price: kr.10.90000
Datasheet

Similar


Vishay Sprague
In Stock: 1.233
Unit Price: kr.8.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.75442
Datasheet

Similar


Vishay Sprague
In Stock: 1.061
Unit Price: kr.11.35000
Datasheet

Similar


Vishay Sprague
In Stock: 516
Unit Price: kr.32.90000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.96502
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.37118
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.28380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.43710
Datasheet

Direct


KEMET
In Stock: 127
Unit Price: kr.16.04000
Datasheet

Direct


KYOCERA AVX
In Stock: 851
Unit Price: kr.13.50000
Datasheet

Upgrade


KEMET
In Stock: 5.469
Unit Price: kr.18.64000
Datasheet

Upgrade


KEMET
In Stock: 634
Unit Price: kr.41.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.87132
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0025E2TE3

DigiKey Part Number
293D336X0025E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D336X0025E2TE3
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0025E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D336X9025E2TE3Vishay Sprague461718-1027-1-NDkr.10.90000Upgrade
293D336X0025D2TE3Vishay Sprague1.233718-293D336X0025D2TE3CT-NDkr.8.56000Similar
593D336X0025D2TE3Vishay Sprague0593D336X0025D2TE3-NDkr.3.75442Similar
593D336X0025E2TE3Vishay Sprague1.061718-1036-1-NDkr.11.35000Similar
594D336X0025D2TVishay Sprague516718-594D336X0025D2TCT-NDkr.32.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.31040kr.1,724.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.31040
Unit Price with VAT:kr.5.38800