Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD336M025R0200

DigiKey Part Number
478-3062-2-ND - Tape & Reel (TR)
478-3062-1-ND - Cut Tape (CT)
478-3062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336M025R0200
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336M025R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.88000kr.10.88
10kr.7.27700kr.72.77
50kr.5.83800kr.291.90
100kr.5.39330kr.539.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.73446kr.2,367.23
1.000kr.4.49728kr.4,497.28
1.500kr.4.37849kr.6,567.74
2.500kr.4.24684kr.10,617.10
3.500kr.4.16986kr.14,594.51
5.000kr.4.09577kr.20,478.85
6.000kr.4.06070kr.24,364.20
12.000kr.3.94248kr.47,309.76
12.500kr.3.93619kr.49,202.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.88000
Unit Price with VAT:kr.13.60000