Direct
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TR3B475K016C1500 | |
|---|---|
DigiKey Part Number | TR3B475K016C1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B475K016C1500 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K016C1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9016B2TE3 | Vishay Sprague | 1.836 | 718-593D475X9016B2TE3CT-ND | kr.5.26000 | Direct |
| 593D475X9025B2TE3 | Vishay Sprague | 4.581 | 718-593D475X9025B2TE3CT-ND | kr.6.09000 | Upgrade |
| TR3B475K025C1500 | Vishay Sprague | 2.050 | 718-1317-1-ND | kr.5.33000 | Upgrade |
| 293D475X9016B2TE3 | Vishay Sprague | 12.804 | 718-1149-1-ND | kr.2.98000 | Similar |
| T494B475K016AT | KEMET | 494 | 399-8453-1-ND | kr.7.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.04161 | kr.4,083.22 |
| Unit Price without VAT: | kr.2.04161 |
|---|---|
| Unit Price with VAT: | kr.2.55201 |






