


| TPSB475K016R1500 | |
|---|---|
| DigiKey Part Number | 478-2396-2-ND - Tape & Reel (TR) 478-2396-1-ND - Cut Tape (CT) 478-2396-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSB475K016R1500 | 
| Description | CAP TANT 4.7UF 10% 16V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.5Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.2.96300 | kr.29.63 | 
| 50 | kr.2.26940 | kr.113.47 | 
| 100 | kr.2.05570 | kr.205.57 | 
| 500 | kr.1.69460 | kr.847.30 | 
| 1.000 | kr.1.58304 | kr.1,583.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.52106 | kr.3,042.12 | 
| 4.000 | kr.1.44400 | kr.5,776.00 | 
| 6.000 | kr.1.40542 | kr.8,432.52 | 
| 10.000 | kr.1.36263 | kr.13,626.30 | 
| 14.000 | kr.1.33763 | kr.18,726.82 | 
| 20.000 | kr.1.31357 | kr.26,271.40 | 
| 24.000 | kr.1.30216 | kr.31,251.84 | 
| 48.000 | kr.1.26377 | kr.60,660.96 | 
| 50.000 | kr.1.26172 | kr.63,086.00 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark