
T491B475K016AT | |
|---|---|
DigiKey Part Number | 399-3722-2-ND - Tape & Reel (TR) 399-3722-1-ND - Cut Tape (CT) 399-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K016AT |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K016AH | KEMET | 1.035 | 399-T491B475K016AHCT-ND | kr.4.10000 | Direct |
| T499B475K020ATE3K5 | KEMET | 2.244 | 399-5046-1-ND | kr.5.51000 | Upgrade |
| T494B475K016AT | KEMET | 494 | 399-8453-1-ND | kr.7.31000 | Similar |
| T496B475K016ATE3K5 | KEMET | 1.090 | 399-3920-1-ND | kr.12.18000 | Similar |
| 293D475X9016B2TE3 | Vishay Sprague | 12.532 | 718-1149-1-ND | kr.3.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.49300 | kr.24.93 |
| 50 | kr.1.89100 | kr.94.55 |
| 100 | kr.1.70440 | kr.170.44 |
| 500 | kr.1.38968 | kr.694.84 |
| 1.000 | kr.1.29245 | kr.1,292.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16585 | kr.2,331.70 |
| 4.000 | kr.1.10257 | kr.4,410.28 |
| 6.000 | kr.1.07087 | kr.6,425.22 |
| 10.000 | kr.1.03574 | kr.10,357.40 |
| 14.000 | kr.1.01521 | kr.14,212.94 |
| 20.000 | kr.0.99545 | kr.19,909.00 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

