
| TAJB475K016RNJ | |
|---|---|
| DigiKey Part Number | 478-1689-2-ND - Tape & Reel (TR) 478-1689-1-ND - Cut Tape (CT) 478-1689-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJB475K016RNJ | 
| Description | CAP TANT 4.7UF 10% 16V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJB475K016RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.77300 | kr.17.73 | 
| 50 | kr.1.32220 | kr.66.11 | 
| 100 | kr.1.18340 | kr.118.34 | 
| 500 | kr.0.94924 | kr.474.62 | 
| 1.000 | kr.0.87706 | kr.877.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.83402 | kr.1,668.04 | 
| 4.000 | kr.0.78416 | kr.3,136.64 | 
| 6.000 | kr.0.75921 | kr.4,555.26 | 
| 10.000 | kr.0.73155 | kr.7,315.50 | 
| 14.000 | kr.0.71538 | kr.10,015.32 | 
| 20.000 | kr.0.69983 | kr.13,996.60 | 
| 24.000 | kr.0.69246 | kr.16,619.04 | 
| 48.000 | kr.0.66764 | kr.32,046.72 | 
| 50.000 | kr.0.66632 | kr.33,316.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark