Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB475K016R0800

DigiKey Part Number
478-9080-2-ND - Tape & Reel (TR)
478-9080-1-ND - Cut Tape (CT)
478-9080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB475K016R0800
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.34200kr.23.42
50kr.1.77400kr.88.70
100kr.1.59810kr.159.81
500kr.1.30164kr.650.82
1.000kr.1.20998kr.1,209.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15728kr.2,314.56
4.000kr.1.09402kr.4,376.08
6.000kr.1.06233kr.6,373.98
10.000kr.1.02722kr.10,272.20
14.000kr.1.00668kr.14,093.52
20.000kr.0.98693kr.19,738.60
24.000kr.0.97758kr.23,461.92
48.000kr.0.94605kr.45,410.40
50.000kr.0.94438kr.47,219.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500