Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT475K016RNJ | |
|---|---|
DigiKey Part Number | TAJT475K016RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT475K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT475K020RNJ | KYOCERA AVX | 0 | TAJT475K020RNJ-ND | kr.2.53782 | Upgrade |
| TAJB475K016RNJ | KYOCERA AVX | 14.092 | 478-1689-1-ND | kr.2.60000 | Similar |
| TPSB475K016R0800 | KYOCERA AVX | 7.659 | 478-9080-1-ND | kr.3.93000 | Similar |
| TPSB475K016R1500 | KYOCERA AVX | 3.705 | 478-2396-1-ND | kr.3.93000 | Similar |
| 293D475X9016B2TE3 | Vishay Sprague | 13.369 | 718-1149-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59755 | kr.6,493.88 |
| Unit Price without VAT: | kr.2.59755 |
|---|---|
| Unit Price with VAT: | kr.3.24694 |






