Direct
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TR3B156M016C0800 | |
|---|---|
DigiKey Part Number | TR3B156M016C0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B156M016C0800 |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B156M016C0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D156X0016B2TE3 | Vishay Sprague | 0 | 593D156X0016B2TE3-ND | kr.1.97105 | Direct |
| 593D156X9016B2TE3 | Vishay Sprague | 2.000 | 718-593D156X9016B2TE3CT-ND | kr.6.09000 | Upgrade |
| TR3B156K016C0800 | Vishay Sprague | 0 | 718-1837-2-ND | kr.2.43513 | Upgrade |
| 293D156X0016B2TE3 | Vishay Sprague | 0 | 293D156X0016B2TE3-ND | kr.1.03998 | Similar |
| T495B156M016ATE800 | KEMET | 0 | T495B156M016ATE800-ND | kr.4.08119 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43513 | kr.4,870.26 |
| Unit Price without VAT: | kr.2.43513 |
|---|---|
| Unit Price with VAT: | kr.3.04391 |






