
T495B156K016ATE800 | |
|---|---|
DigiKey Part Number | 399-4969-2-ND - Tape & Reel (TR) 399-4969-1-ND - Cut Tape (CT) 399-4969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B156K016ATE800 |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B156K016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.25075 | kr.8,501.50 |
| 4.000 | kr.4.09227 | kr.16,369.08 |
| 6.000 | kr.4.01285 | kr.24,077.10 |
| 10.000 | kr.3.92483 | kr.39,248.30 |
| 14.000 | kr.3.87333 | kr.54,226.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.38500 | kr.73.85 |
| 50 | kr.5.92500 | kr.296.25 |
| 100 | kr.5.47480 | kr.547.48 |
| 500 | kr.4.71354 | kr.2,356.77 |
| 1.000 | kr.4.47798 | kr.4,477.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.7.32800 | kr.73.28 |
| 50 | kr.5.87900 | kr.293.95 |
| 100 | kr.5.43230 | kr.543.23 |
| 500 | kr.4.67700 | kr.2,338.50 |
| 1.000 | kr.4.44326 | kr.4,443.26 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

