TR3B156K016C0800 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2.000
Unit Price: kr.6.09000
Datasheet

Similar


Vishay Sprague
In Stock: 916
Unit Price: kr.3.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.81000
Datasheet

Direct


KEMET
In Stock: 1.717
Unit Price: kr.11.29000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.237
Unit Price: kr.9.57000
Datasheet

Similar


KEMET
In Stock: 370
Unit Price: kr.5.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.150
Unit Price: kr.3.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.65798
Datasheet
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B156K016C0800

DigiKey Part Number
718-1837-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B156K016C0800
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B156K016C0800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D156X9016B2TE3Vishay Sprague2.000718-593D156X9016B2TE3CT-NDkr.6.09000Direct
293D156X9016B2TE3Vishay Sprague916718-1129-1-NDkr.3.61000Similar
T494B156K016ATKEMET0399-8447-1-NDkr.8.81000Direct
T495B156K016ATE800KEMET1.717399-4969-1-NDkr.11.29000Direct
TPSB156K016R0800KYOCERA AVX1.237478-1757-1-NDkr.9.57000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.43513kr.4,870.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.43513
Unit Price with VAT:kr.3.04391