Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar



TPSB156M016R0500 | |
|---|---|
DigiKey Part Number | TPSB156M016R0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB156M016R0500 |
Description | CAP TANT 15UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB156K016R0500 | KYOCERA AVX | 0 | TPSB156K016R0500-ND | kr.2.65798 | Upgrade |
| TPSB156K020R0500 | KYOCERA AVX | 2.412 | 478-11100-1-ND | kr.4.56000 | Upgrade |
| TPSB156M020R0500 | KYOCERA AVX | 0 | TPSB156M020R0500-ND | kr.2.89136 | Upgrade |
| TAJB156M016RNJ | KYOCERA AVX | 5.649 | 478-11055-1-ND | kr.2.98000 | Similar |
| TAJB156M016SNJ | KYOCERA AVX | 0 | TAJB156M016SNJ-ND | kr.1.18522 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.65798 | kr.5,315.96 |
| Unit Price without VAT: | kr.2.65798 |
|---|---|
| Unit Price with VAT: | kr.3.32248 |





