15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
6032-28 (EIA)

593D156X9016B2TE3

DigiKey Part Number
718-593D156X9016B2TE3TR-ND - Tape & Reel (TR)
718-593D156X9016B2TE3CT-ND - Cut Tape (CT)
718-593D156X9016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D156X9016B2TE3
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D156X9016B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B156K016AHKEMET370399-T491B156K016AHCT-NDkr.5.90000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.87400kr.38.74
50kr.3.00520kr.150.26
100kr.2.73700kr.273.70
500kr.2.28506kr.1,142.53
1.000kr.2.14527kr.2,145.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03017kr.4,060.34
4.000kr.1.93544kr.7,741.76
6.000kr.1.88800kr.11,328.00
10.000kr.1.83540kr.18,354.00
14.000kr.1.80465kr.25,265.10
20.000kr.1.77506kr.35,501.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250