TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X9016B2TE3

DigiKey Part Number
718-1129-2-ND - Tape & Reel (TR)
718-1129-1-ND - Cut Tape (CT)
718-1129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X9016B2TE3
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D156X9016B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.06700kr.20.67
50kr.1.55520kr.77.76
100kr.1.39710kr.139.71
500kr.1.13050kr.565.25
1.000kr.1.04813kr.1,048.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99994kr.1,999.88
4.000kr.0.94304kr.3,772.16
6.000kr.0.91454kr.5,487.24
10.000kr.0.88296kr.8,829.60
14.000kr.0.86450kr.12,103.00
20.000kr.0.84674kr.16,934.80
24.000kr.0.83833kr.20,119.92
48.000kr.0.80998kr.38,879.04
50.000kr.0.80848kr.40,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750