
T491B156K016AH | |
|---|---|
DigiKey Part Number | 399-T491B156K016AHTR-ND - Tape & Reel (TR) 399-T491B156K016AHCT-ND - Cut Tape (CT) 399-T491B156K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K016AH |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | kr.3.55000 | Similar |
| T495B156K016ATE800 | KEMET | 1.717 | 399-4969-1-ND | kr.11.29000 | Similar |
| TAJB156K016RNJ | KYOCERA AVX | 1.150 | 478-2355-1-ND | kr.3.23000 | Direct |
| 293D156X9016B2TE3 | Vishay Sprague | 916 | 718-1129-1-ND | kr.3.61000 | Similar |
| 593D156X9016B2TE3 | Vishay Sprague | 2.000 | 718-593D156X9016B2TE3CT-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74100 | kr.37.41 |
| 50 | kr.2.89620 | kr.144.81 |
| 100 | kr.2.63550 | kr.263.55 |
| 500 | kr.2.19528 | kr.1,097.64 |
| 1.000 | kr.2.05917 | kr.2,059.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94718 | kr.3,894.36 |
| 4.000 | kr.1.85497 | kr.7,419.88 |
| 6.000 | kr.1.80878 | kr.10,852.68 |
| 10.000 | kr.1.75758 | kr.17,575.80 |
| 14.000 | kr.1.72765 | kr.24,187.10 |
| 20.000 | kr.1.69885 | kr.33,977.00 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

