15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
TAJ, TCJ Series

TPSB156K016R0800

DigiKey Part Number
478-1757-2-ND - Tape & Reel (TR)
478-1757-1-ND - Cut Tape (CT)
478-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB156K016R0800
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB156K016R0800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB156K016RNJKYOCERA AVX3.150478-2355-1-NDkr.3.23000Similar
593D156X9016B2TE3Vishay Sprague2.000718-593D156X9016B2TE3CT-NDkr.6.09000Direct
T495B156K016ATE800KEMET2.117399-4969-1-NDkr.11.29000Direct
293D156X9016B2TE3Vishay Sprague916718-1129-1-NDkr.3.61000Similar
T491B156K016AHKEMET370399-T491B156K016AHCT-NDkr.5.90000Similar
In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.31500kr.63.15
50kr.5.02120kr.251.06
100kr.4.62250kr.462.25
500kr.3.94792kr.1,973.96
1.000kr.3.73921kr.3,739.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.98113kr.3,962.26
4.000kr.1.88778kr.7,551.12
6.000kr.1.84102kr.11,046.12
10.000kr.1.78919kr.17,891.90
14.000kr.1.75888kr.24,624.32
20.000kr.1.72974kr.34,594.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250