Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

597D477X06R3E2T | |
|---|---|
DigiKey Part Number | 597D477X06R3E2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D477X06R3E2T |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D477X06R3E2T Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D477X96R3E2T | Vishay Sprague | 885 | 718-1400-1-ND | kr.10.45000 | Upgrade |
| T97E477K6R3CAB | Vishay Sprague | 0 | T97E477K6R3CAB-ND | kr.12.14610 | Upgrade |
| 293D477X06R3E2TE3 | Vishay Sprague | 12 | 718-293D477X06R3E2TE3CT-ND | kr.1.73000 | Similar |
| 592D477X06R3D2T20H | Vishay Sprague | 0 | 592D477X06R3D2T20H-ND | kr.1.75385 | Similar |
| 593D477X06R3E2TE3 | Vishay Sprague | 0 | 593D477X06R3E2TE3-ND | kr.0.73408 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.50.38018 | kr.25,190.09 |
| Unit Price without VAT: | kr.50.38018 |
|---|---|
| Unit Price with VAT: | kr.62.97523 |










