Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

TR3D477M6R3C0150 | |
|---|---|
DigiKey Part Number | 718-1560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D477M6R3C0150 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D477M6R3C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D477X06R3E2TE3 | Vishay Sprague | 12 | 718-293D477X06R3E2TE3CT-ND | kr.12.93000 | Similar |
| 592D477X06R3D2T20H | Vishay Sprague | 0 | 592D477X06R3D2T20H-ND | kr.12.70200 | Similar |
| 593D477X06R3E2TE3 | Vishay Sprague | 0 | 593D477X06R3E2TE3-ND | kr.5.64038 | Similar |
| 594D477X06R3D2T | Vishay Sprague | 0 | 594D477X06R3D2T-ND | kr.17.70902 | Similar |
| 594D477X06W3D2T | Vishay Sprague | 0 | 594D477X06W3D2T-ND | kr.17.70902 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.45774 | kr.3,728.87 |
| Unit Price without VAT: | kr.7.45774 |
|---|---|
| Unit Price with VAT: | kr.9.32218 |










