592D477X06R3D2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.13.08322
Datasheet

Similar


Vishay Sprague
In Stock: 12
Unit Price: kr.12.93000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.47603
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.96502
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.96502
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.62176
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.25486
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.50.38018
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.24054
Datasheet

Similar


Vishay Sprague
In Stock: 2.284
Unit Price: kr.15.09000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.15.52413
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.57140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.45733
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.46480
Datasheet
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D477X06R3D2T20H

DigiKey Part Number
592D477X06R3D2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D477X06R3D2T20H
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D477X06R3D2T20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D477X96R3D2T20HVishay Sprague0592D477X96R3D2T20H-NDkr.13.08322Upgrade
293D477X06R3E2TE3Vishay Sprague12718-293D477X06R3E2TE3CT-NDkr.12.93000Similar
593D477X06R3E2TE3Vishay Sprague0593D477X06R3E2TE3-NDkr.5.47603Similar
594D477X06R3D2TVishay Sprague0594D477X06R3D2T-NDkr.17.96502Similar
594D477X06W3D2TVishay Sprague0594D477X06W3D2T-NDkr.17.96502Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.08322kr.13,083.22
Manufacturers Standard Package
Unit Price without VAT:kr.13.08322
Unit Price with VAT:kr.16.35403