
293D477X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D477X06R3E2TE3TR-ND - Tape & Reel (TR) 718-293D477X06R3E2TE3CT-ND - Cut Tape (CT) 718-293D477X06R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D477X06R3E2TE3 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X06R3E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D477X96R3E2TE3 | Vishay Sprague | 732 | 718-1826-1-ND | kr.12.93000 | Upgrade |
| TR3D477M6R3C0200 | Vishay Sprague | 2.234 | 718-1559-1-ND | kr.15.09000 | Similar |
| T491D477M006AT | KEMET | 74 | 399-3798-1-ND | kr.22.13000 | Similar |
| T494D477M006AT | KEMET | 247 | 399-3861-1-ND | kr.33.60000 | Similar |
| T495D477M006ATE045 | KEMET | 634 | 399-5220-1-ND | kr.20.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.71100 | kr.87.11 |
| 50 | kr.7.04500 | kr.352.25 |
| 100 | kr.6.53080 | kr.653.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.75830 | kr.2,303.32 |
| 800 | kr.5.47143 | kr.4,377.14 |
| 1.200 | kr.5.32772 | kr.6,393.26 |
| 2.000 | kr.5.16843 | kr.10,336.86 |
| 2.800 | kr.5.07531 | kr.14,210.87 |
| 4.000 | kr.4.98568 | kr.19,942.72 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

