470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D477M6R3C0200

DigiKey Part Number
718-1559-2-ND - Tape & Reel (TR)
718-1559-1-ND - Cut Tape (CT)
718-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D477M6R3C0200
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D477M6R3C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD477M006R0200KYOCERA AVX710478-1791-1-NDkr.22.32000Direct
T491D477M006ATKEMET74399-3798-1-NDkr.22.13000Similar
T494D477M006ATKEMET247399-3861-1-NDkr.33.60000Similar
T495D477M006ATE045KEMET634399-5220-1-NDkr.20.35000Similar
T510X477M006ATE030KEMET1.016399-8548-1-NDkr.60.23000Similar
In-Stock: 2.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.10.32200kr.103.22
50kr.8.41820kr.420.91
100kr.7.82930kr.782.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.83376kr.3,416.88
1.000kr.6.52557kr.6,525.57
1.500kr.6.37119kr.9,556.78
2.500kr.6.20012kr.15,500.30
3.500kr.6.10004kr.21,350.14
5.000kr.6.00379kr.30,018.95
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250