Parametric Equivalent

T97E477K6R3CAB | |
|---|---|
DigiKey Part Number | T97E477K6R3CAB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97E477K6R3CAB |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97E477K6R3CAB Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97E477K6R3LSA | Vishay Sprague | 0 | 718-1863-2-ND | kr.64.73696 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.81.82328 | kr.40,911.64 |
| Unit Price without VAT: | kr.81.82328 |
|---|---|
| Unit Price with VAT: | kr.102.27910 |


