593D157X96R3C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.93752
Datasheet

Similar


Vishay Sprague
In Stock: 140
Unit Price: kr.5.77000
Datasheet

Direct


KEMET
In Stock: 3.517
Unit Price: kr.12.74000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.419
Unit Price: kr.8.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.22974
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.94000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.000
Unit Price: kr.8.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.31924
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.15175
Datasheet

Similar


KYOCERA AVX
In Stock: 2.759
Unit Price: kr.5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.16933
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D157X96R3C2TE3

DigiKey Part Number
593D157X96R3C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D157X96R3C2TE3
Description
CAP TANT 150UF 10% 6.3V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X96R3C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3C157K6R3C0200Vishay Sprague0TR3C157K6R3C0200-NDkr.3.93752Direct
293D157X96R3C2TE3Vishay Sprague140718-293D157X96R3C2TE3CT-NDkr.5.77000Similar
T495C157K006ATE050KEMET3.517399-18829-1-NDkr.12.74000Direct
TPSC157K006R0050KYOCERA AVX5.419478-9110-1-NDkr.8.69000Direct
TPSC157K006R0090KYOCERA AVX0TPSC157K006R0090-NDkr.8.22974Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.91044kr.1,455.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.91044
Unit Price with VAT:kr.3.63805