


TPSC157K006R0200 | |
---|---|
DigiKey Part Number | 478-TPSC157K006R0200TR-ND - Tape & Reel (TR) 478-TPSC157K006R0200CT-ND - Cut Tape (CT) 478-TPSC157K006R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0200 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.5.09400 | kr.50.94 |
50 | kr.4.01400 | kr.200.70 |
100 | kr.3.68060 | kr.368.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.17914 | kr.1,589.57 |
1.000 | kr.3.00122 | kr.3,001.22 |
1.500 | kr.2.91213 | kr.4,368.19 |
2.500 | kr.2.81336 | kr.7,033.40 |
3.500 | kr.2.75562 | kr.9,644.67 |
5.000 | kr.2.70008 | kr.13,500.40 |
6.000 | kr.2.67378 | kr.16,042.68 |
12.000 | kr.2.58513 | kr.31,021.56 |
12.500 | kr.2.58042 | kr.32,255.25 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |