
293D157X96R3C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D157X96R3C2TE3TR-ND - Tape & Reel (TR) 718-293D157X96R3C2TE3CT-ND - Cut Tape (CT) 718-293D157X96R3C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X96R3C2TE3 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X96R3C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157K006AT | KEMET | 855 | 399-T491C157K006ATCT-ND | kr.11.29000 | Direct |
| TAJC157K006RNJ | KYOCERA AVX | 2.759 | 478-1709-1-ND | kr.5.26000 | Direct |
| T494C157K010AT | KEMET | 491 | 399-3844-1-ND | kr.17.05000 | Upgrade |
| TPSC157K006R0050 | KYOCERA AVX | 5.419 | 478-9110-1-ND | kr.8.69000 | Similar |
| TPSC157K006R0200 | KYOCERA AVX | 1.000 | 478-TPSC157K006R0200CT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.64600 | kr.36.46 |
| 50 | kr.2.81880 | kr.140.94 |
| 100 | kr.2.56450 | kr.256.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13430 | kr.1,067.15 |
| 1.000 | kr.2.00135 | kr.2,001.35 |
| 1.500 | kr.1.93476 | kr.2,902.14 |
| 2.500 | kr.1.86097 | kr.4,652.43 |
| 3.500 | kr.1.81782 | kr.6,362.37 |
| 5.000 | kr.1.77634 | kr.8,881.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

