Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3C157K6R3C0200 | |
|---|---|
DigiKey Part Number | TR3C157K6R3C0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C157K6R3C0200 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C157K6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X96R3C2TE3 | Vishay Sprague | 0 | 593D157X96R3C2TE3-ND | kr.2.91044 | Direct |
| 293D157X96R3C2TE3 | Vishay Sprague | 140 | 718-293D157X96R3C2TE3CT-ND | kr.5.77000 | Similar |
| TPSC157K006R0200 | KYOCERA AVX | 1.000 | 478-TPSC157K006R0200CT-ND | kr.8.05000 | Direct |
| T491U157K006AT | KEMET | 0 | 399-5174-2-ND | kr.4.15175 | Similar |
| TAJC157K006RNJ | KYOCERA AVX | 2.759 | 478-1709-1-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93752 | kr.1,968.76 |
| Unit Price without VAT: | kr.3.93752 |
|---|---|
| Unit Price with VAT: | kr.4.92190 |






