Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491U157K006AT | |
|---|---|
DigiKey Part Number | 399-5174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491U157K006AT |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491U157K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X96R3C2TE3 | Vishay Sprague | 140 | 718-293D157X96R3C2TE3CT-ND | kr.5.83000 | Similar |
| 593D157X96R3C2TE3 | Vishay Sprague | 0 | 593D157X96R3C2TE3-ND | kr.2.85680 | Similar |
| TAJC157K006RNJ | KYOCERA AVX | 2.249 | 478-1709-1-ND | kr.5.32000 | Similar |
| TAJW157K006RNJ | KYOCERA AVX | 0 | TAJW157K006RNJ-ND | kr.4.21537 | Similar |
| TPSC157K006R0050 | KYOCERA AVX | 4.239 | 478-9110-1-ND | kr.8.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.19759 | kr.4,197.59 |
| Unit Price without VAT: | kr.4.19759 |
|---|---|
| Unit Price with VAT: | kr.5.24699 |





