150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C157K006ATE050

DigiKey Part Number
399-18829-2-ND - Tape & Reel (TR)
399-18829-1-ND - Cut Tape (CT)
399-18829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C157K006ATE050
Description
CAP TANT 150UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C157K006ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.55900kr.85.59
50kr.6.91320kr.345.66
100kr.6.40400kr.640.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.54344kr.2,771.72
1.000kr.5.27716kr.5,277.16
1.500kr.5.14377kr.7,715.65
2.500kr.4.99597kr.12,489.92
3.500kr.4.90951kr.17,183.28
5.000kr.4.82635kr.24,131.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500