293D685X0050E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 10
Unit Price: kr.8.56000
Datasheet

Upgrade


Vishay Sprague
In Stock: 548
Unit Price: kr.8.56000
Datasheet

Upgrade


Vishay Sprague
In Stock: 94
Unit Price: kr.15.53000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.78176
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.78176
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.31690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.34325
Datasheet

Similar


Vishay Sprague
In Stock: 2.977
Unit Price: kr.32.78000
Datasheet

Similar


Vishay Sprague
In Stock: 953
Unit Price: kr.35.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.74008
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.01224
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.27850
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.18.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.97729
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0050E2TE3

DigiKey Part Number
293D685X0050E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D685X0050E2TE3
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0050E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X0050D2TE3Vishay Sprague10718-293D685X0050D2TE3CT-NDkr.8.56000Direct
293D685X9050D2TE3Vishay Sprague548718-1094-1-NDkr.8.56000Upgrade
293D685X9050E2TE3Vishay Sprague94718-293D685X9050E2TE3CT-NDkr.15.53000Upgrade
TH3D685K050D0900Vishay Sprague0TH3D685K050D0900-NDkr.2.78176Upgrade
TH3D685M050D0900Vishay Sprague0TH3D685M050D0900-NDkr.2.78176Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.96020kr.2,784.08
Manufacturers Standard Package
Unit Price without VAT:kr.6.96020
Unit Price with VAT:kr.8.70025