TH3D685K050D0900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.23580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.73984
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.32825
Datasheet
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D685K050D0900

DigiKey Part Number
TH3D685K050D0900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D685K050D0900
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D685K050D0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
50 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
900mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D685K050C0900Vishay Sprague0TH3D685K050C0900-NDkr.3.23580Parametric Equivalent
TH3D685K050E0900Vishay Sprague0TH3D685K050E0900-NDkr.3.73984Parametric Equivalent
TH3D685K050F0900Vishay Sprague0TH3D685K050F0900-NDkr.3.32825Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.86520kr.7,163.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.86520
Unit Price with VAT:kr.3.58150