
595D685X0050D2T | |
|---|---|
DigiKey Part Number | 718-595D685X0050D2TTR-ND - Tape & Reel (TR) 718-595D685X0050D2TCT-ND - Cut Tape (CT) 718-595D685X0050D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X0050D2T |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X0050D2T Models |
Category | ESR (Equivalent Series Resistance) 820mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.25.74000 | kr.257.40 |
| 50 | kr.21.89700 | kr.1,094.85 |
| 100 | kr.20.70770 | kr.2,070.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.69426 | kr.9,347.13 |
| 1.000 | kr.18.07065 | kr.18,070.65 |
| 1.500 | kr.17.75809 | kr.26,637.13 |
| 2.500 | kr.17.41167 | kr.43,529.18 |
| 3.500 | kr.17.20904 | kr.60,231.64 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |

