6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9050D2TE3

DigiKey Part Number
718-1094-2-ND - Tape & Reel (TR)
718-1094-1-ND - Cut Tape (CT)
718-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9050D2TE3
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9050D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K050ATKEMET1.412399-8394-1-NDkr.14.39000Direct
T491D685K050AHKEMET390399-T491D685K050AHCT-NDkr.15.47000Similar
T491X685K050ATKEMET1.489399-8423-1-NDkr.18.07000Similar
T495D685K050ATE300KEMET1.512399-3888-1-NDkr.18.77000Similar
In-Stock: 548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.61100kr.56.11
50kr.4.43920kr.221.96
100kr.4.07730kr.407.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.36414kr.1,682.07
1.000kr.3.18021kr.3,180.21
1.500kr.3.08809kr.4,632.13
2.500kr.2.98604kr.7,465.10
3.500kr.2.92635kr.10,242.22
5.000kr.2.86895kr.14,344.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000