Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3E685M050C0550 | |
|---|---|
DigiKey Part Number | TR3E685M050C0550-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E685M050C0550 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E685M050C0550 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X0050E2TE3 | Vishay Sprague | 0 | 593D685X0050E2TE3-ND | kr.9.34325 | Direct |
| 593D685X9050E2TE3 | Vishay Sprague | 285 | 718-593D685X9050E2TE3CT-ND | kr.19.91000 | Upgrade |
| TR3E685K050C0550 | Vishay Sprague | 0 | TR3E685K050C0550-ND | kr.13.27850 | Upgrade |
| 293D685X0050D2TE3 | Vishay Sprague | 10 | 718-293D685X0050D2TE3CT-ND | kr.8.56000 | Similar |
| 293D685X0050E2TE3 | Vishay Sprague | 0 | 293D685X0050E2TE3-ND | kr.6.96020 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.27850 | kr.5,311.40 |
| Unit Price without VAT: | kr.13.27850 |
|---|---|
| Unit Price with VAT: | kr.16.59813 |












