GSOT36C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 334
Unit Price: kr.2.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.349
Unit Price: kr.2.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.820
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.335
Unit Price: kr.2.90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.328
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.900
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.985
Unit Price: kr.2.56000
Datasheet

Similar


Bourns Inc.
In Stock: 12.725
Unit Price: kr.4.16000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.3.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.735
Unit Price: kr.2.18000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT36C-E3-08

DigiKey Part Number
GSOT36C-E3-08TR-ND - Tape & Reel (TR)
GSOT36C-E3-08CT-ND - Cut Tape (CT)
GSOT36C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT36C-E3-08
Description
TVS DIODE 36VWM 71VC SOT23-3
Customer Reference
Detailed Description
71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
39V
Voltage - Clamping (Max) @ Ipp
71V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
248W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
52pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types