Similar
Similar

PESD12VS2UT,215 | |
|---|---|
DigiKey Part Number | 1727-3810-2-ND - Tape & Reel (TR) 1727-3810-1-ND - Cut Tape (CT) 1727-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS2UT,215 |
Description | TVS DIODE 12VWM 35VC TO236AB |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS2UT,215 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
Power - Peak Pulse 180W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA14V2L | STMicroelectronics | 25.029 | 497-6687-1-ND | kr.2.09000 | Similar |
| MMBZ15VALT1G | onsemi | 44.209 | MMBZ15VALT1GOSCT-ND | kr.1.52000 | Similar |
| MMBZ15VALYT116 | Rohm Semiconductor | 1.069 | 846-MMBZ15VALYT116CT-ND | kr.3.61000 | Similar |
| SM12T1 | onsemi | 14.995 | SM12T1OSTR-ND | kr.0.76080 | Similar |
| SM12T1G | onsemi | 329 | SM12T1GOSCT-ND | kr.1.78000 | Similar |




