
CDSOT23-T36C | |
|---|---|
DigiKey Part Number | CDSOT23-T36CTR-ND - Tape & Reel (TR) CDSOT23-T36CCT-ND - Cut Tape (CT) CDSOT23-T36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T36C |
Description | TVS DIODE 36VWM 76.8VC SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T36C Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.30300 | kr.33.03 |
| 100 | kr.2.13280 | kr.213.28 |
| 500 | kr.1.62736 | kr.813.68 |
| 1.000 | kr.1.46429 | kr.1,464.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25691 | kr.3,770.73 |
| 6.000 | kr.1.15244 | kr.6,914.64 |
| 9.000 | kr.1.09922 | kr.9,892.98 |
| 15.000 | kr.1.03941 | kr.15,591.15 |
| 21.000 | kr.1.00400 | kr.21,084.00 |
| 30.000 | kr.0.96958 | kr.29,087.40 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |








