
GSOT36C-G3-08 | |
|---|---|
DigiKey Part Number | GSOT36C-G3-08GITR-ND - Tape & Reel (TR) GSOT36C-G3-08GICT-ND - Cut Tape (CT) GSOT36C-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT36C-G3-08 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Customer Reference | |
Detailed Description | 71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 248W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 52pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 39V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT36C-HE3-18 | Vishay General Semiconductor - Diodes Division | 575 | GSOT36C-HE3-18GICT-ND | kr.3.11000 | Direct |
| VGSOT36C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT36C-G3-08CT-ND | kr.3.49000 | MFR Recommended |
| SM36-02HTG | Littelfuse Inc. | 0 | F6350CT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.87000 | kr.18.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


