SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT36C-G3-18

DigiKey Part Number
GSOT36C-G3-18GITR-ND - Tape & Reel (TR)
GSOT36C-G3-18GICT-ND - Cut Tape (CT)
GSOT36C-G3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT36C-G3-18
Description
TVS DIODE 36VWM 71VC SOT233
Customer Reference
Detailed Description
71V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
39V
Voltage - Clamping (Max) @ Ipp
71V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
248W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
52pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.74700kr.17.47
100kr.1.10400kr.110.40
500kr.0.82496kr.412.48
1.000kr.0.73478kr.734.78
2.000kr.0.65879kr.1,317.58
5.000kr.0.57636kr.2,881.80
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500