
CDSOT23-T36LC | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T36LCTR-ND - Tape & Reel (TR) 118-CDSOT23-T36LCCT-ND - Cut Tape (CT) 118-CDSOT23-T36LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T36LC |
Description | TVS DIODE 36VWM 76.8VC SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T36LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 76.8V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.86880 | kr.186.88 |
| 500 | kr.1.46560 | kr.732.80 |
| 1.000 | kr.1.33760 | kr.1,337.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00000 | kr.3,000.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

