
| UF4006-M3/54 | |
|---|---|
| DigiKey Part Number | UF4006-M3/54-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UF4006-M3/54 | 
| Description | DIODE STANDARD 800V 1A DO204AL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 75 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
| Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.0.79972 | kr.4,398.46 | 
| 11.000 | kr.0.73411 | kr.8,075.21 | 
| 16.500 | kr.0.70068 | kr.11,561.22 | 
| 27.500 | kr.0.66311 | kr.18,235.52 | 
| 38.500 | kr.0.64087 | kr.24,673.50 | 
| 55.000 | kr.0.62400 | kr.34,320.00 | 
| Unit Price without VAT: | kr.0.79972 | 
|---|---|
| Unit Price with VAT: | kr.0.99965 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark