HER107G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.552
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.947
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.900
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.404
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.679
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.294
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79972
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.56269
Datasheet
DO-204 AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER107G-K

DigiKey Part Number
1801-HER107G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER107G-K
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34290kr.1,714.50
10.000kr.0.30972kr.3,097.20
15.000kr.0.29280kr.4,392.00
25.000kr.0.27377kr.6,844.25
35.000kr.0.26250kr.9,187.50
50.000kr.0.25155kr.12,577.50
125.000kr.0.22750kr.28,437.50
250.000kr.0.21600kr.54,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34290
Unit Price with VAT:kr.0.42863