
HER107G | |
|---|---|
DigiKey Part Number | 1801-HER107GTR-ND - Tape & Reel (TR) 1801-HER107GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER107G |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER107G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.58100 | kr.15.81 |
| 100 | kr.0.99520 | kr.99.52 |
| 500 | kr.0.74124 | kr.370.62 |
| 1.000 | kr.0.65914 | kr.659.14 |
| 2.000 | kr.0.58986 | kr.1,179.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51475 | kr.2,573.75 |
| 10.000 | kr.0.46828 | kr.4,682.80 |
| 15.000 | kr.0.44458 | kr.6,668.70 |
| 25.000 | kr.0.41795 | kr.10,448.75 |
| 35.000 | kr.0.40218 | kr.14,076.30 |
| 50.000 | kr.0.38685 | kr.19,342.50 |
| 125.000 | kr.0.35840 | kr.44,800.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

