DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1K

DigiKey Part Number
1801-UF1KTR-ND - Tape & Reel (TR)
1801-UF1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF1K
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.58100kr.15.81
100kr.0.99520kr.99.52
500kr.0.74124kr.370.62
1.000kr.0.65914kr.659.14
2.000kr.0.58986kr.1,179.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51475kr.2,573.75
10.000kr.0.46828kr.4,682.80
15.000kr.0.44458kr.6,668.70
25.000kr.0.41795kr.10,448.75
35.000kr.0.40218kr.14,076.30
50.000kr.0.38685kr.19,342.50
125.000kr.0.35840kr.44,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000