
UF4006 | |
|---|---|
DigiKey Part Number | 1801-UF4006TR-ND - Tape & Reel (TR) 1801-UF4006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4006 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.51000 | kr.15.10 |
| 100 | kr.0.94910 | kr.94.91 |
| 500 | kr.0.70554 | kr.352.77 |
| 1.000 | kr.0.62688 | kr.626.88 |
| 2.000 | kr.0.56055 | kr.1,121.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48859 | kr.2,442.95 |
| 10.000 | kr.0.44406 | kr.4,440.60 |
| 15.000 | kr.0.42137 | kr.6,320.55 |
| 25.000 | kr.0.39585 | kr.9,896.25 |
| 35.000 | kr.0.38074 | kr.13,325.90 |
| 50.000 | kr.0.36605 | kr.18,302.50 |
| 125.000 | kr.0.33600 | kr.42,000.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

