
UF4006-E3/73 | |
---|---|
DigiKey Part Number | UF4006-E3/73GICT-ND - Cut Tape (CT) UF4006-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4006-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4006-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.03500 | kr.20.35 |
100 | kr.1.26780 | kr.126.78 |
500 | kr.0.95194 | kr.475.97 |
1.000 | kr.0.84986 | kr.849.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.82368 | kr.2,471.04 |
6.000 | kr.0.66272 | kr.3,976.32 |
9.000 | kr.0.65297 | kr.5,876.73 |
15.000 | kr.0.49600 | kr.7,440.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |